



6595170121 | |
|---|---|
DigiKey Part Number | 6595170121-ND |
Manufacturer | |
Manufacturer Product Number | 6595170121 |
Description | FERRITE CORE EP 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EP Type Length 0.433" (11.00mm) Width Diameter Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 3000 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 80.0 |
Packaging Bulk | Effective Length (le) mm 26.8 |
Part Status Active | Effective Area (Ae) mm² 33.6 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 25.2 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 899.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,82719 € | 2.977,88 € |
| Unit Price without VAT: | 0,82719 € |
|---|---|
| Unit Price with VAT: | 0,98436 € |

