



6595070121 | |
|---|---|
DigiKey Part Number | 1934-6595070121-ND |
Manufacturer | |
Manufacturer Product Number | 6595070121 |
Description | FERRITE CORE EP 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core EP Type Length 0.252" (6.40mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 6595070121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 144.0 | |
Effective Length (le) mm | 14.8 | |
Effective Area (Ae) mm² | 10.3 | |
Minimum Core Cross Section (Amin) mm² | 8.5 | |
Effective Magnetic Volume (Ve) mm³ | 152.0 | |
Finish | Uncoated | |
Width | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,72000 € | 18,00 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,56170 € | 56,17 € |
| 250 | 0,46932 € | 117,33 € |
| 567 | 0,39379 € | 223,28 € |
| 1.134 | 0,37544 € | 425,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

