



6295370121 | |
|---|---|
DigiKey Part Number | 6295370121-ND |
Manufacturer | |
Manufacturer Product Number | 6295370121 |
Description | FERRITE CORE RM 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 43.0 | |
Effective Length (le) mm | 61.3 | |
Effective Area (Ae) mm² | 141.0 | |
Minimum Core Cross Section (Amin) mm² | 124.7 | |
Effective Magnetic Volume (Ve) mm³ | 8675.0 | |
Finish | Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,42644 € | 513,52 € |
| Unit Price without VAT: | 1,42644 € |
|---|---|
| Unit Price with VAT: | 1,69746 € |

