



6295280121 | |
|---|---|
DigiKey Part Number | 6295280121-ND |
Manufacturer | |
Manufacturer Product Number | 6295280121 |
Description | FERRITE CORE RM 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core RM Type Length Width Diameter 0.366" (9.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 53.0 | |
Effective Length (le) mm | 47.9 | |
Effective Area (Ae) mm² | 89.8 | |
Minimum Core Cross Section (Amin) mm² | 88.4 | |
Effective Magnetic Volume (Ve) mm³ | 4306.0 | |
Finish | Uncoated | |
Height | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 0,81327 € | 527,00 € |
| Unit Price without VAT: | 0,81327 € |
|---|---|
| Unit Price with VAT: | 0,96779 € |

