



6295230121 | |
|---|---|
DigiKey Part Number | 1934-6295230121-ND |
Manufacturer | |
Manufacturer Product Number | 6295230121 |
Description | FERRITE CORE RM 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core RM Type Length Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 6295230121 Models |
Category | Initial Permeability (µi) 3000 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 67.0 |
Packaging Bulk | Effective Length (le) mm 40.3 |
Part Status Active | Effective Area (Ae) mm² 60.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.4 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 2419.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Height 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,82140 € | 41,07 € |
| 100 | 0,72120 € | 72,12 € |
| 250 | 0,59948 € | 149,87 € |
| 660 | 0,50994 € | 336,56 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

