


5979003801 | |
|---|---|
DigiKey Part Number | 1934-5979003801-ND |
Manufacturer | |
Manufacturer Product Number | 5979003801 |
Description | FERRITE CORE TOROID 1905NH 79 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 79 Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5979003801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 79 | |
Diameter | 2.402" (61.00mm) | |
Inductance Factor (Al) | 1905 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1400 | |
Core Factor (ΣI/A) mm⁻¹ | 0.00923 | |
Effective Length (le) mm | 147.0 | |
Effective Area (Ae) mm² | 156.0 | |
Effective Magnetic Volume (Ve) mm³ | 22300.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| 10 | 18,00100 € | 180,01 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |


