


5979001801 | |
|---|---|
DigiKey Part Number | 1934-5979001801-ND |
Manufacturer | |
Manufacturer Product Number | 5979001801 |
Description | FERRITE CORE TOROID 840NH 79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 79 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5979001801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 79 | |
Diameter | 0.870" (22.10mm) | |
Inductance Factor (Al) | 863 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1400 | |
Core Factor (ΣI/A) mm⁻¹ | 2.07 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 26.0 | |
Effective Magnetic Volume (Ve) mm³ | 142.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,91640 € | 22,91 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,70900 € | 70,90 € |
| 250 | 0,60892 € | 152,23 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

