


5979001101 | |
|---|---|
DigiKey Part Number | 1934-5979001101-ND |
Manufacturer | |
Manufacturer Product Number | 5979001101 |
Description | FERRITE CORE TOROID 1.3UH 79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 79 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5979001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 79 | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 1.3 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1400 | |
Core Factor (ΣI/A) mm⁻¹ | 2.08 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 470.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,45280 € | 22,64 € |
| 100 | 0,39950 € | 39,95 € |
| 300 | 0,32267 € | 96,80 € |
| 500 | 0,30336 € | 151,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







