


5977001321 | |
|---|---|
DigiKey Part Number | 1934-5977001321-ND |
Manufacturer | |
Manufacturer Product Number | 5977001321 |
Description | FERRITE CORE TOROID 1.35UH 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 77 Ferrite Core Toroid Type Length Width 1.043" (26.50mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977001321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.043" (26.50mm) | |
Inductance Factor (Al) | 1.35 µH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.0033 | |
Effective Length (le) mm | 61.7 | |
Effective Area (Ae) mm² | 30.8 | |
Effective Magnetic Volume (Ve) mm³ | 1901.0 | |
Finish | Plastic | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 0,99840 € | 24,96 € |
| 50 | 0,88060 € | 44,03 € |
| 100 | 0,77110 € | 77,11 € |
| 250 | 0,67476 € | 168,69 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




