



5977001301 | |
|---|---|
DigiKey Part Number | 5977001301-ND |
Manufacturer | |
Manufacturer Product Number | 5977001301 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 1.000" (25.40mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.000" (25.40mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 62.0 | |
Effective Area (Ae) mm² | 30.8 | |
Effective Magnetic Volume (Ve) mm³ | 1900.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.072 | 0,52362 € | 561,32 € |
| Unit Price without VAT: | 0,52362 € |
|---|---|
| Unit Price with VAT: | 0,62311 € |


