5977001121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5977001121
How to use Fair-Rite's Toroid Permeability Calculator

5975001821

DigiKey Part Number
1934-5975001821-ND
Manufacturer
Manufacturer Product Number
5975001821
Description
FERRITE CORE TOROID 3.025UH 75
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 75 Ferrite Core Toroid Type Length Width 0.906" (23.00mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
75
Diameter
0.906" (23.00mm)
Inductance Factor (Al)
3.025 µH
Tolerance
-25%, +20%
Gap
Ungapped
Initial Permeability (µi)
5000
Core Factor (ΣI/A) mm⁻¹
2.07
Effective Length (le) mm
54.0
Effective Area (Ae) mm²
26.2
Effective Magnetic Volume (Ve) mm³
1420.0
Finish
Plastic
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,76600 €17,66 €
251,50200 €37,55 €
501,31860 €65,93 €
1001,14830 €114,83 €
2501,10120 €275,30 €
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €