


5975000321 | |
|---|---|
DigiKey Part Number | 1934-5975000321-ND |
Manufacturer | |
Manufacturer Product Number | 5975000321 |
Description | FERRITE CORE TOROID 2.725UH 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975000321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 2.725 µH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.2904 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 381.0 | |
Finish | Plastic | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52720 € | 13,18 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,41240 € | 41,24 € |
| 263 | 0,34194 € | 89,93 € |
| 526 | 0,31525 € | 165,82 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



