



5961004901 | |
|---|---|
DigiKey Part Number | 1934-1294-ND |
Manufacturer | |
Manufacturer Product Number | 5961004901 |
Description | FERRITE CORE SOLID 9.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.378" Dia (9.60mm) OD 0.630" Dia (16.00mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961004901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.378" Dia (9.60mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47320 € | 11,83 € |
| 50 | 0,42020 € | 21,01 € |
| 138 | 0,34935 € | 48,21 € |
| 276 | 0,30525 € | 84,25 € |
| 552 | 0,27746 € | 153,16 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


