



5961001701 | |
|---|---|
DigiKey Part Number | 1934-1180-ND |
Manufacturer | |
Manufacturer Product Number | 5961001701 |
Description | FERRITE CORE SOLID 19.05MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.750" Dia (19.05mm) OD 1.250" Dia (31.75mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961001701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.250" Dia (31.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,61480 € | 40,37 € |
| 50 | 1,41640 € | 70,82 € |
| 100 | 1,23220 € | 123,22 € |
| 477 | 1,20164 € | 573,18 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


