5961000211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5961000211
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5961000211

DigiKey Part Number
1934-1005-ND
Manufacturer
Manufacturer Product Number
5961000211
Description
FERRITE CORE SOLID 4.56MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.180" Dia (4.56mm) OD 0.383" Dia (9.74mm) Length 0.131" (3.34mm)
Datasheet
 Datasheet
EDA/CAD Models
5961000211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Toroid
Design
Solid
Impedance @ Frequency
-
Material
61
Inner Dimension
0.180" Dia (4.56mm)
Outer Dimension
0.383" Dia (9.74mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.131" (3.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.763
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,70600 €7,06 €
250,60520 €15,13 €
500,53620 €26,81 €
1000,47220 €47,22 €
2500,39460 €98,65 €
7800,37138 €289,68 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €