



5961000201 | |
|---|---|
DigiKey Part Number | 1934-1343-ND |
Manufacturer | |
Manufacturer Product Number | 5961000201 |
Description | FERRITE CORE SOLID 4.75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961000201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,24620 € | 12,31 € |
| 195 | 0,19354 € | 37,74 € |
| 390 | 0,16954 € | 66,12 € |
| 585 | 0,15634 € | 91,46 € |
| 1.170 | 0,14683 € | 171,79 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






