



5961000101 | |
|---|---|
DigiKey Part Number | 1934-1334-ND |
Manufacturer | |
Manufacturer Product Number | 5961000101 |
Description | FERRITE CORE SOLID 3.05MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.120" Dia (3.05mm) OD 0.230" Dia (5.83mm) Length 0.065" (1.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.120" Dia (3.05mm) | |
Outer Dimension | 0.230" Dia (5.83mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,13700 € | 6,85 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,10400 € | 26,00 € |
| 500 | 0,09148 € | 45,74 € |
| 3.000 | 0,07341 € | 220,23 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





