5952003801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5952003801
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5943015901

DigiKey Part Number
5943015901-ND
Manufacturer
Manufacturer Product Number
5943015901
Description
FERRITE CORE TOROID 43
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 43 Ferrite Core Toroid Type Length Width Diameter 0.500" (12.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5943015901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
43
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
800
Effective Length (le) mm
230.0
Effective Area (Ae) mm²
277.0
Effective Magnetic Volume (Ve) mm³
63700.0
Finish
Uncoated
Height
0.500" (12.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,69000 €30,69 €
1020,54900 €205,49 €
Unit Price without VAT:30,69000 €
Unit Price with VAT:36,52110 €