



5698302021 | |
|---|---|
DigiKey Part Number | 1934-5698302021-ND |
Manufacturer | |
Manufacturer Product Number | 5698302021 |
Description | FERRITE CORE PS SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core PS Type Length Width 1.181" (30.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5698302021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | - | |
Diameter | 1.181" (30.00mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 35.6 | |
Effective Length (le) mm | 45.3 | |
Effective Area (Ae) mm² | 127.0 | |
Effective Magnetic Volume (Ve) mm³ | 5750.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,84800 € | 28,48 € |
| 25 | 2,41160 € | 60,29 € |
| 50 | 2,10880 € | 105,44 € |
| 212 | 1,59858 € | 338,90 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

