



5698261721 | |
|---|---|
DigiKey Part Number | 1934-5698261721-ND |
Manufacturer | |
Manufacturer Product Number | 5698261721 |
Description | FERRITE CORE PS SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core PS Type Length Width 1.004" (25.50mm) Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5698261721 Models |
Category | Initial Permeability (µi) 2400 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 44.0 |
Packaging Bulk | Effective Length (le) mm 38.0 |
Part Status Active | Effective Area (Ae) mm² 86.7 |
Core Type PS | Effective Magnetic Volume (Ve) mm³ 3310.0 |
Diameter 1.004" (25.50mm) | Finish Uncoated |
Tolerance ±25% | Height 0.317" (8.05mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,15320 € | 28,83 € |
| 50 | 1,01700 € | 50,85 € |
| 100 | 0,89050 € | 89,05 € |
| 279 | 0,71943 € | 200,72 € |
| 558 | 0,65973 € | 368,13 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

