



5698181221 | |
|---|---|
DigiKey Part Number | 1934-1587-ND |
Manufacturer | |
Manufacturer Product Number | 5698181221 |
Description | FERRITE CORE PS SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core PS Type Length Width 0.709" (18.00mm) Diameter 0.211" (5.36mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5698181221 Models |
Category | Initial Permeability (µi) 2400 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 60.0 |
Packaging Bulk | Effective Length (le) mm 25.9 |
Part Status Active | Effective Area (Ae) mm² 43.0 |
Core Type PS | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Diameter 0.709" (18.00mm) | Finish Uncoated |
Tolerance ±25% | Height 0.211" (5.36mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 0,94400 € | 23,60 € |
| 50 | 0,83400 € | 41,70 € |
| 100 | 0,73230 € | 73,23 € |
| 250 | 0,60848 € | 152,12 € |
| 810 | 0,51949 € | 420,79 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

