



5698090621 | |
|---|---|
DigiKey Part Number | 5698090621-ND |
Manufacturer | |
Manufacturer Product Number | 5698090621 |
Description | FERRITE CORE PS SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core PS Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 120.0 | |
Effective Length (le) mm | 13.5 | |
Effective Area (Ae) mm² | 11.2 | |
Effective Magnetic Volume (Ve) mm³ | 152.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.695 | 0,33779 € | 2.599,29 € |
| Unit Price without VAT: | 0,33779 € |
|---|---|
| Unit Price with VAT: | 0,40197 € |

