



5695090621 | |
|---|---|
DigiKey Part Number | 1934-1583-ND |
Manufacturer | |
Manufacturer Product Number | 5695090621 |
Description | FERRITE CORE PS 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core PS Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5695090621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | - | |
Material | 95 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 120.0 | |
Effective Length (le) mm | 13.5 | |
Effective Area (Ae) mm² | 11.2 | |
Effective Magnetic Volume (Ve) mm³ | 152.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,82920 € | 20,73 € |
| 50 | 0,73360 € | 36,68 € |
| 100 | 0,64500 € | 64,50 € |
| 250 | 0,53732 € | 134,33 € |
| 500 | 0,46232 € | 231,16 € |
| 1.315 | 0,44513 € | 585,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

