



4033129021 | |
|---|---|
DigiKey Part Number | 4033129021-ND |
Manufacturer | |
Manufacturer Product Number | 4033129021 |
Description | FERRITE CORE ROD 33 |
Customer Reference | |
Detailed Description | Uncoated 33 Ferrite Core ROD Type 0.500" (12.70mm) Length Width 0.125" (3.18mm) Diameter Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 33 | |
Diameter | 0.125" (3.18mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 600 | |
Finish | Uncoated | |
Height | - | |
Length | 0.500" (12.70mm) | |
Width | - |

