Flexible Ferrite Sheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flexible Ferrite Sheet
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

38M5050AA0606

DigiKey Part Number
1934-1089-ND
Manufacturer
Manufacturer Product Number
38M5050AA0606
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 2.362" (60.00mm) X 2.362" (60.00mm) X 0.021" (0.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Sheet
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.021" (0.53mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder, Nickel-Zinc (NiZn), PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,22000 €13,22 €
108,73500 €87,35 €
257,54760 €188,69 €
Manufacturers Standard Package
Unit Price without VAT:13,22000 €
Unit Price with VAT:15,73180 €