Flexible Ferrite Sheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flexible Ferrite Sheet
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

38M3010AA1212

DigiKey Part Number
1934-1086-ND
Manufacturer
Manufacturer Product Number
38M3010AA1212
Description
RF FERRITE SHEET 4.724"X4.724"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Sheet
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder, Nickel-Zinc (NiZn), PET Film
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,84000 €15,84 €
209,35300 €187,06 €
Manufacturers Standard Package
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €