
3595004901 | |
|---|---|
DigiKey Part Number | 1934-3595004901-ND |
Manufacturer | |
Manufacturer Product Number | 3595004901 |
Description | FERRITE PLATE 150.00MM X 100.0MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3595004901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 € | 27,91 € |
| 10 | 18,34100 € | 183,41 € |
| Unit Price without VAT: | 27,91000 € |
|---|---|
| Unit Price with VAT: | 33,21290 € |



