3595000551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3595000551

DigiKey Part Number
1934-3595000551-ND
Manufacturer
Manufacturer Product Number
3595000551
Description
FERRITE PLATE 150.00MM X 100.0MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3595000551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
5.906" L x 3.937" W (150.00mm x 100.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,85000 €36,85 €
2025,57650 €511,53 €
Manufacturers Standard Package
Unit Price without VAT:36,85000 €
Unit Price with VAT:43,85150 €