



2873000302 | |
|---|---|
DigiKey Part Number | 1934-1326-ND |
Manufacturer | |
Manufacturer Product Number | 2873000302 |
Description | FERRITE CORE 66 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 66Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
EDA/CAD Models | 2873000302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 66Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,40920 € | 20,46 € |
| 100 | 0,36140 € | 36,14 € |
| 400 | 0,27575 € | 110,30 € |
| 800 | 0,26883 € | 215,06 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







