Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.030" Dia (0.75mm) OD 0.079" Dia (2.00mm) Length 3.45mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.030" Dia (0.75mm) OD 0.079" Dia (2.00mm) Length 3.45mm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2861002302

DigiKey Part Number
1934-1558-ND
Manufacturer
Manufacturer Product Number
2861002302
Description
FERRITE CORE 41 OHM SOLID 0.75MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.030" Dia (0.75mm) OD 0.079" Dia (2.00mm) Length 3.45mm
Datasheet
 Datasheet
EDA/CAD Models
2861002302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
41Ohm @ 100MHz
Material
61
Inner Dimension
0.030" Dia (0.75mm)
Outer Dimension
0.079" Dia (2.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
3.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10600 €1,06 €
250,09240 €2,31 €
500,08280 €4,14 €
1000,07400 €7,40 €
2500,06332 €15,83 €
5000,05598 €27,99 €
1.0000,04919 €49,19 €
5.0000,04064 €203,20 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €