



2861002702 | |
|---|---|
DigiKey Part Number | 1934-1012-ND |
Manufacturer | |
Manufacturer Product Number | 2861002702 |
Description | FERRITE CORE 45 OHM SOLID 1.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 45Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 7.01mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07268 € | 18,17 € |
| 500 | 0,06420 € | 32,10 € |
| 2.000 | 0,04897 € | 97,94 € |
| 6.000 | 0,04783 € | 286,98 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



