2743019446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2743019446
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2773019447

DigiKey Part Number
1934-1456-2-ND - Tape & Reel (TR)
1934-1456-1-ND - Cut Tape (CT)
1934-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2773019447
Description
FERRITE BEAD 55 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
55 Ohms @ 25 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
2773019447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
55 Ohms @ 25 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
0.8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.201" L x 0.122" W (5.10mm x 3.09mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27100 €2,71 €
250,23440 €5,86 €
500,20920 €10,46 €
1000,18600 €18,60 €
2500,15788 €39,47 €
5000,13844 €69,22 €
1.0000,12911 €129,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,10548 €295,34 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €