



2761021447 | |
|---|---|
DigiKey Part Number | 1934-1450-2-ND - Tape & Reel (TR) 1934-1450-1-ND - Cut Tape (CT) 1934-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2761021447 |
Description | FERRITE BEAD 76 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2761021447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 76 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.378" L x 0.120" W (9.60mm x 3.05mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21490 € | 21,49 € |
| 250 | 0,18212 € | 45,53 € |
| 500 | 0,15940 € | 79,70 € |
| 1.000 | 0,15342 € | 153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,12534 € | 350,95 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |








