



2761009112 | |
|---|---|
DigiKey Part Number | 1934-2761009112TR-ND - Tape & Reel (TR) 1934-2761009112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2761009112 |
Description | FERRITE BEAD 167 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 167 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2761009112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 167 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.543" L (3.50mm x 13.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,22000 € | 22,00 € |
| 250 | 0,18644 € | 46,61 € |
| 500 | 0,16308 € | 81,54 € |
| 1.000 | 0,15778 € | 157,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,12891 € | 580,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

