



2752041447 | |
|---|---|
DigiKey Part Number | 2752041447-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2752041447 |
Description | CMC 2LN 30 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 30 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height (Max) | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,14964 € | 718,27 € |
| Unit Price without VAT: | 0,14964 € |
|---|---|
| Unit Price with VAT: | 0,17807 € |




