



2744555576 | |
|---|---|
DigiKey Part Number | 1934-1043-ND |
Manufacturer | |
Manufacturer Product Number | 2744555576 |
Description | FERRITE BEAD 600 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 6.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2744555576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 6.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,27370 € | 27,37 € |
| 400 | 0,21040 € | 84,16 € |
| 800 | 0,19249 € | 153,99 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

