2744041447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2744041447
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2744041447

DigiKey Part Number
1934-1388-2-ND - Tape & Reel (TR)
1934-1388-1-ND - Cut Tape (CT)
1934-1388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2744041447
Description
CMC 5A 2LN 33 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 5A DCR 1.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
2744041447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
1.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height (Max)
0.120" (3.05mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28200 €2,82 €
250,24440 €6,11 €
500,21780 €10,89 €
1000,19360 €19,36 €
2500,16428 €41,07 €
5000,14398 €71,99 €
1.0000,13545 €135,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,11066 €265,58 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €