



2673000801 | |
|---|---|
cms-digikey-product-number | 1934-1449-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2673000801 |
cms-description | FERRITE CORE SOLID 2.39MM |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | Solid Free Hanging Ferrite Core ID 0.094" Dia (2.39mm) OD 0.296" Dia (7.52mm) Length 0.297" (7.54mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 2673000801 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.094" Dia (2.39mm) | |
Outer Dimension | 0.296" Dia (7.52mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.297" (7.54mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15820 € | 15,82 € |
| 250 | 0,13444 € | 33,61 € |
| 800 | 0,10739 € | 85,91 € |
| 1.600 | 0,09998 € | 159,97 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



