



2661102402 | |
|---|---|
DigiKey Part Number | 1934-1544-ND |
Manufacturer | |
Manufacturer Product Number | 2661102402 |
Description | FERRITE CORE 125 OHM SLD 12.83MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 0.840" (21.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661102402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 125Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.840" (21.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,64960 € | 66,24 € |
| 50 | 2,30900 € | 115,45 € |
| 240 | 2,19321 € | 526,37 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |





