
2652801202 | |
|---|---|
DigiKey Part Number | 1934-2652801202-ND |
Manufacturer | |
Manufacturer Product Number | 2652801202 |
Description | 52 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.787" (20.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652801202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 0.787" (20.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.3 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Uncoated | |
Height | 0.545" (13.84mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,17900 € | 21,79 € |
| 25 | 1,84840 € | 46,21 € |
| 53 | 1,60000 € | 84,80 € |
| 106 | 1,41434 € | 149,92 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


