
2652800102 | |
|---|---|
DigiKey Part Number | 1934-2652800102-ND |
Manufacturer | |
Manufacturer Product Number | 2652800102 |
Description | 52 SHIELD BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.224" (5.70mm) Diameter 0.055" (1.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652800102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 0.224" (5.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.06 | |
Effective Magnetic Volume (Ve) mm³ | 23.38 | |
Finish | Uncoated | |
Height | 0.055" (1.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,45760 € | 11,44 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,35900 € | 35,90 € |
| 250 | 0,30144 € | 75,36 € |
| 500 | 0,26668 € | 133,34 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

