



2646626202 | |
|---|---|
DigiKey Part Number | 1934-2646626202-ND |
Manufacturer | |
Manufacturer Product Number | 2646626202 |
Description | FERRITE CORE SOLID 25.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646626202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Material | 46 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 8,06000 € | 80,60 € |
| 48 | 6,84167 € | 328,40 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |



