
2644800302 | |
|---|---|
DigiKey Part Number | 1934-2644800302-ND |
Manufacturer | |
Manufacturer Product Number | 2644800302 |
Description | 44 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 44 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.188" (4.78mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 44 | |
Diameter | 0.490" (12.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 381.0 | |
Finish | Uncoated | |
Height | 0.188" (4.78mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,79640 € | 19,91 € |
| 50 | 0,70400 € | 35,20 € |
| 100 | 0,61810 € | 61,81 € |
| 263 | 0,51498 € | 135,44 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |




