
2644800102 | |
|---|---|
DigiKey Part Number | 1934-2644800102-ND |
Manufacturer | |
Manufacturer Product Number | 2644800102 |
Description | 44 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 44 Ferrite Core Toroid Type Length 0.055" (1.40mm) Width 0.224" (5.70mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 44 | |
Diameter | 0.224" (5.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.06 | |
Effective Magnetic Volume (Ve) mm³ | 26.38 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,25380 € | 63,45 € |
| 500 | 0,24616 € | 123,08 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



