2643250402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643250402
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643250402

DigiKey Part Number
1934-1345-ND
Manufacturer
Manufacturer Product Number
2643250402
Description
FERRITE CORE 102OHM SOLID 3.18MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 102Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
102Ohm @ 100MHz
Material
43
Inner Dimension
0.125" Dia (3.18mm)
Outer Dimension
0.250" Dia (6.35mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.865
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19700 €1,97 €
250,17040 €4,26 €
500,15200 €7,60 €
1000,13530 €13,53 €
2500,11520 €28,80 €
8000,09233 €73,86 €
1.6000,08303 €132,85 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €