



2643250202 | |
|---|---|
DigiKey Part Number | 1934-1298-ND |
Manufacturer | |
Manufacturer Product Number | 2643250202 |
Description | FERRITE CORE 200OHM SOLID 3.18MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643250202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.250" Dia (6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,22520 € | 56,30 € |
| 500 | 0,19618 € | 98,09 € |
| 3.000 | 0,18678 € | 560,34 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



