



2643166451 | |
|---|---|
DigiKey Part Number | 1934-1152-ND |
Manufacturer | |
Manufacturer Product Number | 2643166451 |
Description | FERRITE CORE 185 OHM CLIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 185Ohm @ 100MHz ID 1.100" W x 0.130" H (27.94mm x 3.30mm) OD 1.510" W x 0.355" H (38.35mm x 9.02mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 185Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.100" W x 0.130" H (27.94mm x 3.30mm) | |
Outer Dimension | 1.510" W x 0.355" H (38.35mm x 9.02mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,79400 € | 17,94 € |
| 25 | 1,52520 € | 38,13 € |
| 50 | 1,33880 € | 66,94 € |
| 224 | 1,12174 € | 251,27 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

