2643163851
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643163851
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643163851

DigiKey Part Number
1934-1070-ND
Manufacturer
Manufacturer Product Number
2643163851
Description
FERRITE CORE 220 OHM SOLID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 220Ohm @ 100MHz ID 1.050" W x 0.075" H (26.67mm x 1.91mm) OD 1.500" W x 0.475" H (38.10mm x 12.07mm) Length 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2643163851 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
220Ohm @ 100MHz
Material
43
Inner Dimension
1.050" W x 0.075" H (26.67mm x 1.91mm)
Outer Dimension
1.500" W x 0.475" H (38.10mm x 12.07mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,45500 €24,55 €
252,07840 €51,96 €
501,81760 €90,88 €
2161,63023 €352,13 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €