2643005701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643005701
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643005701

DigiKey Part Number
1934-1389-ND
Manufacturer
Manufacturer Product Number
2643005701
Description
FERRITE CORE 120OHM SOLID 2.29MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.090" Dia (2.29mm) OD 0.200" Dia (5.08mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2643005701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
120Ohm @ 100MHz
Material
43
Inner Dimension
0.090" Dia (2.29mm)
Outer Dimension
0.200" Dia (5.08mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.018
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,12000 €1,20 €
250,10400 €2,60 €
500,09320 €4,66 €
1000,08320 €8,32 €
2500,07116 €17,79 €
5000,06286 €31,43 €
1.0000,05516 €55,16 €
5.0000,04664 €233,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €