
2522195518G4 | |
|---|---|
DigiKey Part Number | 1934-2522195518G4TR-ND - Tape & Reel (TR) 1934-2522195518G4CT-ND - Cut Tape (CT) 1934-2522195518G4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2522195518G4 |
Description | FERRITE BEAD 550 OHM 2220 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 550 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.22mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 0,97440 € | 24,36 € |
| 50 | 0,86060 € | 43,03 € |
| 100 | 0,75490 € | 75,49 € |
| 250 | 0,69788 € | 174,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57015 € | 1.140,30 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



